COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, PDSO8, MICRO, PLASTIC, SO-8
Checking distributor stock and pricing after the page loads.
Stmicroelectronics LM111D technical specifications.
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 106.02dB |
| RoHS | Not CompliantNo |