
Adjustable positive linear voltage regulator IC, featuring a 1.2V dropout voltage and a maximum output current of 1.5A. This through-hole component supports an adjustable output voltage range from 1.2V to 37V, with a maximum input voltage of 40V. Operating across a wide temperature range of -55°C to 150°C, it is housed in a 2-pin TO-3 package. The device offers a Power Supply Rejection Ratio (PSRR) of 65dB and a quiescent current of 5mA.
Stmicroelectronics LM117K technical specifications.
| Package/Case | TO-3 |
| Dropout Voltage | 1.2V |
| Height | 8.7mm |
| Lead Free | Contains Lead |
| Length | 39.5mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Packaging | Bag |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Weight | 0.225789oz |
| Width | 26.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM117K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
