
The LM150K is an adjustable linear voltage regulator with a maximum output voltage of 25V and a maximum output current of 3A. It is packaged in a TO-3 case and is suitable for through-hole mounting. The device operates over a temperature range of -55°C to 150°C and is not RoHS compliant. The LM150K has a power supply rejection ratio of 65dB and is available in a bulk packaging quantity of 100 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LM150K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-3 |
| Color | Black |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 25V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 25V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics LM150K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
