
Stmicroelectronics LM193N technical specifications.
| Package/Case | DIP |
| Input Bias Current | 250nA |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Natural Thermal Resistance | 85°C/W |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 18mA |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM193N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
