
General purpose operational amplifier featuring a 1MHz gain bandwidth product and 100dB voltage gain. This single-channel IC offers input and output overload protection, with a low input offset current of 75nA and an input offset voltage of 2mV. Operating from a dual supply voltage range of 5V to 22V, it provides 30mA output current per channel and a slew rate of 0.5V/µs. Packaged in SO for surface mounting, this RoHS compliant, lead-free component operates across a temperature range of -40°C to 105°C.
Stmicroelectronics LM201ADT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 75nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.8mA |
| Operating Supply Voltage | 22V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 3mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM201ADT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
