The LM205H is an adjustable linear regulator with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has 8 terminals and is packaged in the O-MBCY-W8 package type. The regulator has a single output with a minimum output voltage of 4.5V and a maximum output voltage of 40V, and a maximum output current of 12mA. The dropout voltage is nominally 3V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 4.5 |
| Output Voltage1-Max | 40 |
| Output Current1-Max | 0.012 |
| Adjustability | ADJUSTABLE |
| Dropout Voltage1-Nom | 3 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |