
General purpose voltage comparator IC featuring a single channel and TTL output. Operates with dual supply voltages from ±2.5V to ±15V or single supply from 5V to 30V. Offers a maximum power dissipation of 1.25W and a response time of 200ns. Housed in a DIP package for through-hole mounting, this lead-free and RoHS compliant component boasts a voltage gain of 106.02dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LM211N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LM211N technical specifications.
| Package/Case | DIP |
| Height | 3.3mm |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25W |
| Max Supply Current | 7.5mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 200pA |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.25W |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Response Time | 200ns |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM211N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
