
Adjustable positive linear voltage regulator, offering a 1.2V to 37V output range with a maximum output current of 100mA. This surface mount component operates from a 4.2V to 40V input voltage, features a 1.3V reference voltage, and provides 80dB of power supply rejection ratio. Packaged in SO, it measures 5mm in length, 4mm in width, and 1.65mm in height, suitable for operation between -40°C and 125°C.
Stmicroelectronics LM217LD13TR technical specifications.
| Package/Case | SO |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM217LD13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
