
Adjustable positive linear voltage regulator IC, offering a 1.2V to 37V output voltage range with a maximum output current of 200mA. Features a 40V maximum input voltage and a wide operating temperature range from -40°C to 125°C. This through-hole component is housed in a TO-92 package, measuring 4.95mm in height and length, and 3.94mm in width. It provides a Power Supply Rejection Ratio (PSRR) of 65dB and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics LM217LZ-AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LM217LZ-AP technical specifications.
| Package/Case | TO-92 |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM217LZ-AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
