
Adjustable positive linear voltage regulator with an output voltage range of 1.2V to 37V. Features a maximum output current of 200mA and a minimum current limit of 100mA. Operates with a maximum input voltage of 40V and a minimum input voltage of 4.2V. Housed in a TO-92 package for through-hole mounting, this RoHS compliant component offers a Power Supply Rejection Ratio (PSRR) of 80dB and operates across a temperature range of -40°C to 125°C.
Stmicroelectronics LM217LZ-TR technical specifications.
| Package/Case | TO-92 |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Min Current Limit | 100mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 1.2V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM217LZ-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
