
Quad operational amplifier featuring a 1.3MHz bandwidth and 0.4V/µs slew rate. This general-purpose op-amp offers low input bias current of 20nA and a voltage gain of 100dB. It operates with a supply voltage range of 3V to 30V, drawing 1.5mA of supply current. Packaged in a TSSOP for surface mounting, this RoHS compliant component is ideal for various electronic applications.
Sign in to ask questions about the Stmicroelectronics LM224APT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LM224APT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.3MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.3MHz |
| Height | 1.05mm |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 3mV |
| Input Offset Voltage-Max | 3mV |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Frequency | 100kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 15V |
| Output Current | 40mA |
| Output Current per Channel | 70mA |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Slew Rate-Nom | 0.4V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage Gain | 100dB |
| Width | 4.48mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM224APT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
