
Adjustable analog current regulator diode, ideal for power management applications. Features a 10mA maximum output current with 3% accuracy and a wide operating voltage range from 1V to 10V. This surface mount component is housed in a compact SOIC package (4.9mm L x 3.9mm W x 1.25mm H) and operates from -25°C to 100°C. Delivered in tape and reel packaging, this RoHS compliant device offers a maximum input voltage of 40V.
Stmicroelectronics LM234DT technical specifications.
| Accuracy | 3% |
| Package/Case | SOIC |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 40V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 10mA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 10mA |
| Output Current | 10mA |
| Output Type | Analog |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Adjustable |
| RoHS Compliant | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM234DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.