
Quad voltage comparator IC featuring four independent channels. Operates with a wide dual supply voltage range from 2V to 36V, supporting up to 18V dual supply. Offers low input bias current of 250nA and an input offset voltage of 5mV. Maximum power dissipation is 1.5W, with a maximum supply current of 2mA. This through-hole component is housed in a DIP package and provides TTL compatible outputs.
Stmicroelectronics LM239N technical specifications.
| Package/Case | DIP |
| Dual Supply Voltage | 18V |
| Height | 4.95mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 16mA |
| Output Current per Channel | 100pA |
| Output Type | TTL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.3us |
| Quiescent Current | 2mA |
| Reach SVHC Compliant | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Series | LM239 |
| Supply Current | 2mA |
| Turn-On Delay Time | 1300ns |
| Type | General Purpose |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM239N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
