The LM246D is a 4-channel operational amplifier from Stmicroelectronics with a gain bandwidth product of 1MHz. It operates with a maximum supply voltage of 22V and a minimum of 1.5V. The device is packaged in a SO-16 package and has a maximum operating temperature of 105°C and a minimum of -40°C. The op-amp has a slew rate of 0.5V/µs and a supply current of 2mA.
Sign in to ask questions about the Stmicroelectronics LM246D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LM246D technical specifications.
| Package/Case | SO |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Operating Supply Voltage | 22V |
| Output Current | 20mA |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Voltage Gain | 120dB |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics LM246D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.