The LM246DT is a surface mount operational amplifier with a common mode rejection ratio of 80dB and a gain bandwidth product of 1MHz. It operates over a temperature range of -40°C to 105°C and is available in a SO-16 package. The device is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Stmicroelectronics LM246DT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LM246DT technical specifications.
| Package/Case | SO |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1MHz |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 120dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics LM246DT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.