Dual low-power operational amplifier featuring a 1.1 MHz gain bandwidth product. This surface-mount integrated circuit offers 2 channels and operates from a 3V to 30V single supply voltage. Housed in an 8-pin SO N package with gull-wing leads, it supports a maximum supply voltage range of 30 to 32V. The bipolar process technology ensures reliable performance across an operating temperature range of -40°C to 105°C.
Stmicroelectronics LM258WAD technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.65(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Manufacturer Type | Low Power Amplifier |
| Type | Low Power Amplifier |
| Number of Channels per Chip | 2 |
| Process Technology | Bipolar |
| Typical Gain Bandwidth Product | 1.1MHz |
| Maximum Input Offset Voltage | 5@5VmV |
| Maximum Input Offset Current | 0.01@5VuA |
| Maximum Input Bias Current | 0.05@5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Typical Single Supply Voltage | 5|9|12|15|18|24|28V |
| Maximum Single Supply Voltage | 30V |
| Maximum Supply Voltage Range | 30 to 32V |
| Max Operating Supply Voltage | 30V |
| Minimum Single Supply Voltage | 3V |
| Cage Code | SCR76 |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics LM258WAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.