
Quad voltage comparator featuring four independent channels with TTL and CMOS output compatibility. Operates from a minimum supply voltage of 2V up to a maximum of 32V, with a typical operating supply voltage of 28V. Offers low power consumption with a maximum supply current of 2mA and a quiescent current of 2.5mA. Housed in a DIP package for through-hole mounting, this component boasts a wide operating temperature range from -40°C to 125°C. Key electrical characteristics include a 250nA input bias current and a 7mV input offset voltage.
Stmicroelectronics LM2901N technical specifications.
| Package/Case | DIP |
| Dual Supply Voltage | 9V |
| Height | 5.1mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Current | 2mA |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Natural Thermal Resistance | 80°C/W |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 28V |
| Output Compatibility | CMOS |
| Output Current | 16mA |
| Output Current per Channel | 100pA |
| Output Type | TTL |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.3us |
| Quiescent Current | 2.5mA |
| Reach SVHC Compliant | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Turn-On Delay Time | 1.3us |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM2901N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
