Automotive-grade quad operational amplifier featuring a 14-pin dual in-line package (DIP) with a JEDEC code of R-PDSO-G14. This micropower device offers a nominal supply voltage of 5V, a maximum supply voltage of 32V, and a maximum supply current of 3mA. Key performance metrics include a minimum voltage gain of 25000, a nominal unity gain bandwidth of 1300kHz, and a nominal slew rate of 0.4V/µs. Operating across a temperature range of -40°C to 125°C, it boasts a maximum input offset voltage of 4000µV and a nominal common-mode reject ratio of 80dB.
Stmicroelectronics LM2902AWYD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 32 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.3 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.15 |
| Slew Rate-Nom | 0.4 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 1300 |
| Micropower | YES |
| Screening Level | AEC-Q100 |
| Slew Rate-Min | 0.14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics LM2902AWYD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.