
Low power quad operational amplifier featuring a 1.3MHz gain bandwidth product and 100dB voltage gain. This general-purpose op-amp offers a 0.4V/µs slew rate and 20mA output current per channel. Designed for surface mount applications, it operates from a 3V to 30V supply range with a maximum dual supply voltage of 15V. The component boasts a 70dB common mode rejection ratio and operates within a -40°C to 125°C temperature range.
Sign in to ask questions about the Stmicroelectronics LM2902AWYPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LM2902AWYPT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.3MHz |
| Height | 1.65mm |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 2mV |
| Length | 8.75mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Frequency | 1kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 1.5mA |
| Output Current per Channel | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 0.4V/µs |
| Supply Current | 1.5mA |
| Voltage Gain | 100dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM2902AWYPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
