Quad operational amplifier, general purpose, featuring a 1.3MHz gain bandwidth product and 0.4V/µs slew rate. This surface mount device operates from a 3V to 30V supply range with a maximum supply current of 1.5mA. It offers a voltage gain of 100dB and an output current of 20mA per channel. The SOIC package is RoHS compliant and suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Stmicroelectronics LM2902WDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LM2902WDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 1.3MHz |
| Height | 1.65mm |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 2mV |
| Length | 8.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.2mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 700uA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 30V |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Voltage Gain | 100dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM2902WDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
