
Quad operational amplifier featuring a 1.3MHz gain bandwidth product and 100dB voltage gain. This general-purpose op-amp offers a 0.4V/µs slew rate and 20mA output current per channel. Designed for surface mounting in a SOIC package, it operates from a 3V to 30V supply range with a low 1.5mA operating supply current. Key specifications include 70dB common mode rejection ratio and 2mV input offset voltage, with an operating temperature range of -40°C to 125°C.
Stmicroelectronics LM2902WYDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.3MHz |
| Height | 1.65mm |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 2mV |
| Length | 8.75mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Frequency | 1kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.5mA |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 0.4V/µs |
| Supply Current | 1.5mA |
| Voltage Gain | 100dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM2902WYDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
