The LM2903P is a dual 2-channel specialty logic IC from Stmicroelectronics. It features a nominal supply current of 800uA and a quiescent current of 800uA. The device is packaged in a lead-free TSSOP8 package and is compliant with RoHS and Reach SVHC regulations. It is available in rail or tube packaging.
Stmicroelectronics LM2903P technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 800uA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current | 16mA |
| Packaging | Rail/Tube |
| Quiescent Current | 800uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM2903P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.