
Dual voltage comparator, general purpose, featuring two independent elements. Operates with a minimum supply voltage of 1V (dual) or 2V (single) and a maximum of 18V (dual) or 36V (single). Offers a low input bias current of 250nA and a maximum input current of 250nA. Delivers 16mA output current with TTL output type and a voltage gain of 106.02dB. Packaged in a 4.4mm x 3mm x 1.05mm TSSOP for surface mounting, with a wide operating temperature range of -40°C to 125°C. This lead-free, RoHS compliant component is suitable for automotive applications.
Sign in to ask questions about the Stmicroelectronics LM2903WYPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LM2903WYPT technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Input Bias Current | 250nA |
| Lead Free | Lead Free |
| Length | 4.4mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Current | 16mA |
| Output Type | TTL |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Quiescent Current | 2.5mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM2903WYPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
