Automotive-grade dual operational amplifier featuring a voltage-feedback architecture. This bipolar op-amp offers a wide supply voltage range from 5V to 32V, with a maximum supply current of 2mA. Key specifications include a minimum voltage gain of 25000, a nominal unity gain bandwidth of 1100kHz, and a nominal slew rate of 0.6V/µs. The component operates across an extended temperature range of -40°C to 150°C and is housed in an 8-terminal package.
Sign in to ask questions about the Stmicroelectronics LM2904AHYPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LM2904AHYPT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 32 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.2 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.15 |
| Slew Rate-Nom | 0.6 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 85 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 1100 |
| Low-Bias | NO |
| Micropower | NO |
| Screening Level | AEC-Q100 |
| Slew Rate-Min | 0.2 |
| Input Offset Current-Max (IIO) | 0.04 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics LM2904AHYPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.