
Dual channel, general purpose operational amplifier featuring a 1.1MHz gain bandwidth product and 0.6V/µs slew rate. This bipolar op-amp offers a wide operating supply voltage range from 3V to 30V, with a maximum dual supply voltage of 15V. It boasts a 100dB voltage gain and 70dB common mode rejection ratio, with low input bias current of 20nA and input offset voltage of 1mV. Packaged in a surface mount TSSOP with dimensions of 4.5mm x 3.1mm x 1.05mm, it operates from -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics LM2904AYPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LM2904AYPT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.1MHz |
| Height | 1.05mm |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 15V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 1.2mA |
| Voltage Gain | 100dB |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM2904AYPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
