
Dual channel, general purpose operational amplifier featuring a 1.1MHz gain bandwidth product and 0.6V/µs slew rate. This bipolar technology device offers a 100dB voltage gain and 70dB common mode rejection ratio, with a low 700µA operating supply current. Designed for surface mount applications, it operates from a minimum dual supply voltage of 1.5V up to a maximum of 30V, with an input bias current of 20nA and input offset voltage of 2mV. The component is lead-free, RoHS compliant, and available in an SO package.
Stmicroelectronics LM2904WD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.1MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 15V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM2904WD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
