
Dual general purpose operational amplifier featuring two independent circuits. This surface mount device offers a 1.1MHz gain bandwidth product and a 0.6V/µs slew rate. With a 70dB common mode rejection ratio and 100dB voltage gain, it operates from a minimum dual supply voltage of 1.5V up to 30V. The amplifier exhibits a 150nA input bias current and a 7mV input offset voltage, with a typical operating supply current of 700µA.
Sign in to ask questions about the Stmicroelectronics LM2904WHDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LM2904WHDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.1MHz |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 15V |
| Output Current | 40mA |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 500uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.1MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM2904WHDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.