
Dual general purpose operational amplifier featuring a 1.1MHz gain bandwidth product and 100dB voltage gain. This surface mount device, housed in an SOIC package, offers a 2mV input offset voltage and 20nA input bias current. Operating across a 3V to 30V supply range, it provides 20mA output current per channel and a 0.6V/µs slew rate. With a 70dB common mode rejection ratio and a 150°C maximum operating temperature, this RoHS compliant component is suitable for automotive applications.
Sign in to ask questions about the Stmicroelectronics LM2904WHYDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LM2904WHYDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.1MHz |
| Height | 1.05mm |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 2mV |
| Length | 4.5mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 700uA |
| Output Current per Channel | 20mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Automotive |
| Slew Rate | 0.6V/µs |
| Voltage Gain | 100dB |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM2904WHYDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
