
Dual general-purpose operational amplifier featuring a 1.1MHz bandwidth and 0.6V/µs slew rate. This bipolar technology device operates from a wide supply voltage range of 1.5V to 30V (dual) or 3V to 30V (single), with a typical operating supply current of 700µA. It offers a high voltage gain of 100dB and a common mode rejection ratio of 70dB, suitable for surface mount applications in an SO package. With an output current of 40mA per channel and a maximum operating temperature of 125°C, this RoHS compliant component is designed for reliable performance.
Stmicroelectronics LM2904YDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.1MHz |
| Package/Case | SO |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 12V |
| Gain Bandwidth Product | 1.1MHz |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 7mV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 700uA |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Automotive |
| Slew Rate | 0.6V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.1MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM2904YDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
