
The LM2931AD33 is a linear voltage regulator with an output voltage of 3.3V and a maximum output current of 100mA. It has an accuracy of 4% and a maximum input voltage of 37V. The device is packaged in an SO-8 package and is suitable for surface mount applications. It operates over a temperature range of -40°C to 125°C and is RoHS compliant.
Stmicroelectronics LM2931AD33 technical specifications.
| Accuracy | 4% |
| Package/Case | SO |
| Input Bias Current | 2.5mA |
| Max Input Voltage | 37V |
| Min Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 30mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM2931AD33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
