
General purpose operational amplifier featuring a 1MHz unity gain bandwidth product and 100dB voltage gain. This single-channel IC offers a 0.5V/µs slew rate and 30mA output current, operating from dual supply voltages between 5V and 22V. Housed in a through-hole PDIP-8 package, it exhibits a 7.5mV maximum input offset voltage and 250nA input bias current.
Stmicroelectronics LM301AN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1GHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1MHz |
| Height | 3.32mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7.5mV |
| Input Offset Voltage-Max | 7.5mV |
| Lead Free | Contains Lead |
| Length | 10.92mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 22V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.8mA |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Slew Rate-Nom | 0.5V/µs |
| Supply Current | 3mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 100dB |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM301AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
