
General purpose voltage comparator IC featuring a single channel and TTL output. Operates with dual supply voltages from 2.5V to 15V, or single supply from 5V to 15V. Boasts a maximum power dissipation of 710mW, input bias current of 250nA, and input offset voltage of 7.5mV. Surface mountable in a SOIC package, this RoHS compliant component offers a response time of 200ns.
Stmicroelectronics LM311D technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 9V |
| Height | 1.25mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7.5mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Input Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 710mW |
| Max Supply Current | 6mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 200pA |
| Output Type | TTL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 710mW |
| Power Supply | 15V |
| Propagation Delay | 0.2us |
| Quiescent Current | 7.5mA |
| Reach SVHC Compliant | No |
| Response Time | 200ns |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 0.2us |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM311D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
