
General purpose voltage comparator IC, featuring a single channel with TTL output. Operates with a supply voltage range of 2.5V to 30V, and a maximum power dissipation of 1.25W. Key specifications include a 200ns response time, 7.5mV input offset voltage, and 250nA input bias current. Packaged in a DIP through-hole mount, this RoHS compliant component is suitable for a wide operating temperature range of 0°C to 70°C.
Stmicroelectronics LM311N technical specifications.
| Amplifier Type | COMPARATOR |
| Package/Case | DIP |
| Height | 3.3mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7.5mV |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.25W |
| Max Supply Current | 6mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 28V |
| Output Current | 50mA |
| Output Current per Channel | 200pA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.25W |
| Power Supply | 15V |
| Propagation Delay | 0.2us |
| Quiescent Current | 7.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 200ns |
| RoHS Compliant | Yes |
| Series | LM311 |
| Supply Current | 7.5mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM311N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
