
Adjustable positive linear voltage regulator, offering a 1.2V to 37V output range with a maximum output current of 1.5A. Features a 40V maximum input voltage and operates within a 0°C to 125°C temperature range. Surface mountable in a D2PAK package, this RoHS compliant component provides a single, positive output.
Stmicroelectronics LM317D2T technical specifications.
| Package/Case | D2PAK |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Series | LM317 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM317D2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
