
Positive adjustable linear voltage regulator, featuring a 1.2V to 37V output voltage range and a maximum output current of 1.5A. This surface mount component operates with an input voltage between 3V and 40V, offering a Power Supply Rejection Ratio (PSRR) of 80dB. Packaged in a TO-263 case, it supports a wide operating temperature range from 0°C to 125°C and is RoHS compliant.
Stmicroelectronics LM317D2T-TR technical specifications.
| Package/Case | TO-263 |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Series | LM317 |
| Weight | 7.1E-05oz |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM317D2T-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
