
The LM317LD is a single positive adjustable linear voltage regulator with a maximum output voltage of 37V and a maximum output current of 100mA. It operates over a temperature range of 0°C to 125°C and is packaged in a surface mount SO-8 package. The device is RoHS compliant and lead free. The LM317LD is a single output regulator with a positive output configuration and a power supply rejection ratio of 65dB.
Stmicroelectronics LM317LD technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM317LD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
