
Adjustable positive linear voltage regulator with a 1.2V to 37V output range and a maximum output current of 200mA. Features a 40V maximum input voltage and a 1.3V reference voltage. This TO-92 packaged component offers a Power Supply Rejection Ratio (PSRR) of 80dB and operates from 0°C to 125°C. Designed for through-hole mounting, it is supplied on tape and reel and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics LM317LZ-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LM317LZ-TR technical specifications.
| Package/Case | TO-92 |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 200mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM317LZ-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
