
Adjustable positive linear voltage regulator, offering a 1.2V to 37V output range with a maximum output current of 1.5A. Features a 40V maximum input voltage and a 1.3V reference voltage, with a Power Supply Rejection Ratio (PSRR) of 80dB. Packaged in a TO-220-3 through-hole mount configuration, operating from 0°C to 125°C. This RoHS compliant component is supplied in rail/tube packaging.
Stmicroelectronics LM317P technical specifications.
| Package/Case | TO-220-3 |
| Height | 9.3mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Series | LM317 |
| Weight | 0.08113oz |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM317P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
