
Positive adjustable linear voltage regulator IC with an output current of 1.5A and an adjustable output voltage range from 1.2V to 37V. Features a maximum input voltage of 40V and a minimum input voltage of 4.2V, with a Power Supply Rejection Ratio (PSRR) of 80dB. Operates within a temperature range of 0°C to 125°C and is housed in a TO-220 package. This lead-free, RoHS compliant component is ideal for power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LM317T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Height | 9.15mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Series | LM317 |
| Weight | 0.08113oz |
| Width | 4.6mm |
| RoHS | Compliant |
| Reach Status | REACH Unaffected |
| ECCN | EAR99 |
Download the complete datasheet for Stmicroelectronics LM317T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
