
Dual high-speed comparator IC featuring two independent comparator elements. Operates with a supply voltage range of 2.5V to 30V, with a typical operating voltage of 15V. Offers a fast response time of 80ns and TTL compatible output. Packaged in a surface-mount SOIC case, this component is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Stmicroelectronics LM319DT technical specifications.
| Package/Case | SOIC |
| Height | 1.65mm |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 8mV |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Input Current | 1uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 830mW |
| Max Supply Current | 8mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 105°C/W |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 15V |
| Output Compatibility | TTL |
| Output Current | 200nA |
| Output Current per Channel | 200nA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 830mW |
| Quiescent Current | 12.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 80ns |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 92.04dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM319DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
