
Positive fixed 5V linear voltage regulator, capable of delivering up to 3A output current. Features a maximum input voltage of 20V and a minimum input voltage of 7.5V. Operates within a temperature range of 0°C to 125°C with a maximum power dissipation of 30W. Packaged in a TO case for through-hole mounting. This RoHS compliant component offers a single positive output.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LM323T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO |
| Height | 9.15mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Min Output Voltage | 5V |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 30kW |
| Quiescent Current | 20mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM323T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.