Four-channel operational amplifier featuring voltage-feedback architecture. Offers a nominal supply voltage of 5V, with a maximum operating temperature of 70°C and a minimum of 0°C. Key specifications include a maximum supply current of 3mA, a nominal slew rate of 0.4V/µs, and a unity gain bandwidth of 1300kHz. This device has a maximum input offset voltage of 5mV and a nominal common-mode reject ratio of 80dB. Housed in a 14-terminal R-PDSO-G14 package, it operates with a nominal voltage gain of 50,000.
Sign in to ask questions about the Stmicroelectronics LM324AWPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LM324AWPT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 32 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.2 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.1 |
| Slew Rate-Nom | 0.4 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 50000 |
| Unity Gain BW-Nom | 1300 |
| Low-Bias | NO |
| Micropower | YES |
| Input Offset Current-Max (IIO) | 0.02 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics LM324AWPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.