
Stmicroelectronics LM335AD technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 40V |
| Min Supply Voltage (DC) | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 1mA |
| Output Current | 450uA |
| Output Type | Analog, Analog Voltage |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM335AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
