
Precision analog temperature sensor with 1% accuracy, operating from 5V to 40V supply. Features a TO-92 through-hole package, measuring 5.33mm height, 4.2mm length, and 1.27mm width. Offers a wide operating temperature range of -40°C to 100°C, with a typical operating current of 1mA and output current of 450µA. This RoHS compliant component is supplied in bulk packaging.
Stmicroelectronics LM335AZ technical specifications.
| Accuracy | 1% |
| Package/Case | TO-92 |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 4.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 40V |
| Min Supply Voltage (DC) | 5V |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Operating Supply Current | 1mA |
| Output | ANALOG |
| Output Current | 450uA |
| Output Type | Analog Voltage, Analog, Voltage |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM335AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
