
The LM335AZT is a temperature sensor with an operating temperature range of -40°C to 100°C. It has a maximum supply voltage of 40V and a minimum supply voltage of 5V. The device is packaged in a TO-92-3 package and is mounted through a hole. It has a low operating supply current of 1mA and an output current of 450uA. The LM335AZT is RoHS compliant and lead free.
Stmicroelectronics LM335AZT technical specifications.
| Package/Case | TO-92-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 40V |
| Min Supply Voltage (DC) | 5V |
| Mount | Through Hole |
| Operating Supply Current | 1mA |
| Output Current | 450uA |
| Output Type | Analog, Analog Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM335 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM335AZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
