
The LM335Z is a temperature sensor with a TO-92 package and 3-pin configuration. It operates over a supply voltage range of 5V to 40V and has a maximum operating temperature of 100°C. The device is RoHS compliant and has a maximum supply current of 1mA. The LM335Z is suitable for use in a variety of applications, including environmental sensing and temperature measurement.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LM335Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92 |
| Height | 5.03mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 40V |
| Min Supply Voltage (DC) | 5V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Operating Supply Current | 1mA |
| Output Current | 450uA |
| Output Type | Analog Voltage, Analog |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM335Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
