
The LM336D is a 2.5V shunt voltage reference from Stmicroelectronics, packaged in a surface mount SO package. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device has a maximum output voltage of 2.49V and a minimum output voltage of 2.49V. It can supply a maximum output current of 10mA and has a tolerance of 4.02%. The LM336D is RoHS compliant and is available in a package quantity of 100, packaged in rail/Tube.
Stmicroelectronics LM336D technical specifications.
| Package/Case | SO |
| Cathode Current | 400uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 2.49V |
| Min Output Voltage | 2.49V |
| Mount | Surface Mount |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Tolerance | 4.02% |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM336D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
