1.2 V-37V ADJUSTABLE NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LM337H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-39 |
| Dropout Voltage | 2.4V |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2W |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | -37V |
| Package Quantity | 100 |
| Polarity | Negative |
| Quiescent Current | 3mA |
| RoHS Compliant | No |
| Series | LM337 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics LM337H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.