
Adjustable negative voltage regulator IC, featuring a single, through-hole mounted output with a maximum output current of 1.5A. This device offers an adjustable output voltage range from -1.2V to -37V, with a maximum input voltage of -40V. Operating temperature spans from 0°C to 125°C, and it provides a typical power dissipation of 15W. The regulator boasts a Power Supply Rejection Ratio (PSRR) of 77dB and a quiescent current of 100µA, all within a TO package.
Stmicroelectronics LM337SP technical specifications.
| Package/Case | TO |
| Height | 15.75mm |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Input Voltage | -40V |
| Min Input Voltage | -4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | -1.2V |
| Min Output Voltage | -37V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | -37V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Dissipation | 15kW |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | -1.287V |
| RoHS Compliant | Yes |
| Series | LM337 |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM337SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
