
Quad general-purpose comparator IC featuring four independent channels. Operates with a wide supply voltage range from 1V to 32V, supporting dual supplies up to ±16V. Offers a fast response time of 1.3µs and a voltage gain of 106.02dB. This surface-mount component is housed in a 14-pin SOIC package, suitable for applications requiring TTL output compatibility and a maximum output current of 16mA. Key electrical characteristics include a low input bias current of 100nA and an input offset voltage of 2mV.
Stmicroelectronics LM339ADT technical specifications.
| Package/Case | SO |
| Height | 1.65mm |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 100nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 830mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Compatibility | CMOS |
| Output Current | 16mA |
| Output Current per Channel | 100pA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 830mW |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM339ADT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
